Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2174214-3 |
SKU: | AMP2174214-3 |
Insulation Material: | LCP (Liquid Crystal Polymer) |
Keying: | B |
Preloaded: | Yes |
Contact Layout Arrangement: | Circular |
Alignment Keyed: | 270° |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
Mating Retention: | With |
Connector Style: | Receptacle |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |