2177370-3
12POS,TAB 0.5X0.4,HEADER ASSY,CODA
Enhance your automotive connectivity with this high-performance connector. Featuring a sleek black design, it ensures reliable signal transmission with its 12 signal positions and 90° horizontal mount orientation. With a pitch of 1.8mm, it offers seamless integration into your PCB assembly. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for demanding automotive applications. Its UL 94V-0 flammability standard and tin plating guarantee safety and durability. Whether you're working on a commercial vehicle or a personal car project, this connector is a must-have for all your automotive wiring needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2177370-3 |
Color: | Black |
Series: | Nano MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .071 in, 1.8 mm |
Voltage: | 12 V DC |
Number of Positions: | 12 |
Mount Orientation: | Horizontal/90° |
GPL: | N56 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .031 in, .8 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X610 |
Number of Signal Positions: | 12 |
Tab Width: | .02 in, .5 mm |
ECCN: | EAR99 |
Connector Width: | 24.47 mm, .963 in |
PCB Mount Alignment: | With |
Length: | 20.05 mm, .789 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .016 in, .4 mm |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 12.6 mm, .496 in |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2177370-3 |
SKU: | AMP2177370-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |