2177419-3
32POS,TAB 0.5X0.4,HEADER ASSY,CODA
Enhance your automotive electronics with this high-quality Nano MQS connector. Featuring a sleek black design and a durable through-hole solder termination method, it ensures reliable performance in any application. With two rows and 32 positions, this connector offers ample connectivity options for your signal circuitry. Operating efficiently at temperatures up to 105°C, it meets stringent industry standards for quality and safety. Its UL 94V-0 material flammability rating and lead-free solder capability make it ideal for eco-conscious projects. Whether you're a DIY enthusiast or a professional technician, this connector is a must-have component for your automotive projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2177419-3 |
Color: | Black |
Series: | Nano MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .071 in, 1.8 mm |
Voltage: | 12 V DC |
Package Quantity: | 46 |
Number of Positions: | 32 |
Mount Orientation: | Horizontal/90° |
GPL: | N56 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .031 in, .8 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X610 |
Number of Signal Positions: | 32 |
Tab Width: | .02 in, .5 mm |
ECCN: | EAR99 |
Connector Width: | 24.47 mm, .963 in |
PCB Mount Alignment: | With |
Length: | 1.498 in, 38.05 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .016 in, .4 mm |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 12.6 mm, .496 in |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2177419-3 |
SKU: | AMP2177419-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |