2177748-3

32POS,NANO MQS,HEADER ASSY,CODA

Experience reliable connectivity with this black Nano MQS automotive connector. Featuring two rows and 32 positions, this connector is designed for through-hole solder termination. Operating seamlessly at temperatures ranging from -40 to 125°C, it ensures optimal performance in various environments. With a pitch of 1.8mm and a voltage rating of 12V DC, it meets the demands of signal circuit applications. Its UL 94V-0 flammability standard and tin plating offer enhanced safety and durability. The vertical mount orientation and compact design make it suitable for space-constrained installations. Explore seamless integration for your automotive connectivity needs with this high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2177748-3
Color: Black
Series: Nano MQS
Number of Rows: 2
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch: .071 in, 1.8 mm
Voltage: 12 V DC
Number of Positions: 32
Mount Orientation: Vertical/180°
GPL: N56
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: Without
PCB Thickness (Recommended): .031 in, .8 mm
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X610
Number of Signal Positions: 32
Tab Width: .02 in, .5 mm
ECCN: EAR99
Connector Width: 25.3 mm, .996 in
PCB Mount Alignment: With
Length: 1.498 in, 38.05 mm
Locking Interface: With
Interface Plating: Tin
Nominal Voltage Architecture: 12 V
Mounting Holes: Without
Number of Sections: 1
Tab Thickness: .016 in, .4 mm
Packaging Type: Tray
Hybrid Header: No
Profile Height From PCB: 22.95 mm, .904 in
Material Flammability Standard: UL 94V-0
Part Aliases: 2177748-3
SKU: AMP2177748-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: