2177909-1
MCON 0.50 TERMINAL
Enhance your automotive, truck, bus, or off-road terminals with the MCON 0.50 Terminal. Designed for seamless performance, this terminal features a 3 A amperage and F-Crimp type for secure connections. With a tin contact plating and a wide operating temperature range of -40 to 105 °C (-40 to 221 °F), it ensures durability in various environments. Suitable for wire sizes ranging from .22 to .35 mm², it offers versatility in application. Boasting a receptacle terminal splice type and a primary locking feature, the MCON 0.50 Terminal guarantees a clean and reliable connection. Compliant with RoHS standards, it is an environmentally friendly choice for your automotive connector needs. Elevate your connectivity solutions with this essential product in the automotive industry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2177909-1 |
Amperage: | 3 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Wire Size: | .22 - .35 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP2177909-1 |
series: | MCON Interconnection System |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .4 mm / .015 in |
Mating Tab Width: | .5 mm / .019 in |
Wire Insulation Diameter: | 1.1 - 1.3 mm / .039 - .051 in |
Wire Size Search: | .22 mm² / .25 mm² / .3 mm² / .35 mm² |
Customer Preferred Contact: | No |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/31/2024 | P-24-026246 - Manufacturing location change. Following Part Numbers will be transferred from EMEA to Suzhou, transfer only PN related to A/P market. The duplication tool NO.11-1966362 with PN. 1-2177909-1/1-2177909-2/1-2177908-1 | Download |
07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download |