Enhance signal transmission efficiency with the STRADA Whisper 3.9mm Connector, featuring a sleek and durable design for seamless board-to-board connectivity. This receptacle boasts an 85Ω impedance and 56 Gb/s data rate capabilities, making it ideal for high-speed applications. With 96 signal positions and 54 ground positions spread across 8 rows, it ensures reliable and consistent performance. Constructed with LCP housing and copper alloy contacts, it meets stringent UL 94V-0 flammability standards. The Press-Fit termination method and right-angle mount orientation offer versatility in installation. RoHS compliant and lead-free, this connector is a sustainable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2187349-1
Series: STRADA Whisper 3.9mm
Amperage: .4 A
Connector Type: Receptacle
Gender: Receptacle
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 8
Termination Method: Through Hole - Press-Fit
Contact Material: Copper Alloy
Pitch: .154 in, 3.9 mm
Voltage: 80 V AC
Contact Type: Socket
Row Spacing: .098 in, 2.5 mm
Impedance: 85 Ω
Number of Pairs: 48
Number of Positions: 96
Data Rate: 56 Gb/s
Housing Color: Black
Mount Orientation: Right Angle
Termination Type: Without
Module Type: Center
GPL: Z82
Shield Material: Copper Alloy
Packaging: Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
PCB Retention: With
PCB Retention Type: Action/Compliant Tail
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: M284
Number of Columns: 6
Number of Power Positions: 96
Number of Signal Positions: 96
Contact Design: Dual Beam
Contact Transmits: Signal (Data)
Connector System: Board to Board
UL Agency Certification: E28476
Contact Termination Plating: Tin
Connector Product Type: Connector
Pairs Per Column: 8
Contact Style: Press-Fit
Board to Board Configuration: Vertical
Mating Retention: Without
PCB Mount Alignment Type: Action/Compliant Tail
Shroud Type: No
Post Type: Through Hole - Press-Fit
Type: 3.99 mm Whisper
Number of Ground Positions: 54
Guide Hardware: Without
Durability Rating (Cycles): 200 Cycles
Signal Arrangement: Differential
Material Flammability Standard: UL 94V-0
Part Aliases: 2187349-1
SKU: AMP2187349-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: