2187626-1
SW PIR VERT RECEPT, 100OHM, 12X6, 15MM
Easily integrate signal connectivity with our SW PIR VERT RECEPT from the STRADA Whisper 3.9mm series. Designed for seamless board-to-board applications, this vertical mount receptacle features 72 pairs of 100Ω pins for reliable data transmission. With a durable thermoplastic housing in sleek black, it meets stringent UL 94V-0 flammability standards. Gold flash plating on the contact mating area ensures optimal conductivity, while nickel underplating offers enhanced durability. Suitable for a wide operating temperature range, from -67 to 221 °F, it guarantees performance in various environments. This PCB mount receptacle, with a stack height of 15mm, is RoHS compliant, making it a sustainable choice for your connectivity needs. Packaged in a convenient box and tray, it's ideal for efficient assembly processes in electronic devices. Elevate your board-to-board connections with this high-quality component from our range of PCB connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2187626-1 |
Series: | STRADA Whisper 3.9mm |
Housing Material: | Thermoplastic |
Termination Method: | Through Hole - Solder |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Pin |
Impedance: | 100 Ω |
Number of Pairs: | 72 |
Contact Amperage: | .5 A |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | Z82 |
Packaging: | Box & Tray |
Operating Temperature Range: | -67 - 221 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold Flash |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Retention Type: | Action/Compliant Tail |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M284 |
Number of Signal Positions: | 144 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Contact Mating Area Plating Finish: | Bright |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .043 in, 1.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
Stack Height: | 15 mm, .59 in |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2187626-1 |
SKU: | AMP2187626-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/02/2017 | P-16-013961 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing locations of the products listed below. Please contact your TE Sales Engineer with questions. The specific part numbers are detailed below. | Download |
10/02/2017 | P-17-014152 - Manufacturing Location Change. | Download |
01/31/2017 | P-17-014111 - Cancellation of PCN P-16-013961 due to lack of clarity on providing the receiving manufacturing plant location. | Download |