Enhance signal transmission in your electronic devices with the STRADA Whisper 3.9mm SW PIR HDR BP connector. Featuring a durable LCP housing and copper alloy contacts, this connector ensures reliable performance in demanding environments. With a high impedance of 100Ω and a maximum voltage of 80V AC, it supports efficient data transfer at speeds up to 56 Gb/s. The through-hole press-fit termination method and vertical mount orientation make it easy to integrate into your PCB design. UL 94V-0 compliant for safety, it operates flawlessly in a wide temperature range from -55 to 105°C (-67 to 221°F). Ideal for board-to-board configurations, it offers 192 signal positions and 104 ground positions, each with dual-beam contact design for optimal connectivity. RoHS compliant and lead-free solder compatible, this connector is a reliable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2187643-1
Series: STRADA Whisper 3.9mm
Amperage: .4 A
Connector Type: Header
Gender: Header
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 12
Termination Method: Through Hole - Press-Fit
Contact Material: Copper Alloy
Pitch: .154 in, 3.9 mm
Voltage: 80 V AC
Contact Type: Pin
Row Spacing: .098 in, 2.5 mm
Impedance: 100 Ω
Number of Positions: 192
Data Rate: 56 Gb/s
Housing Color: Black
Mount Orientation: Vertical
Termination Type: Without
Module Type: Center
GPL: Z82
Shield Material: Copper Alloy
Packaging: Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
PCB Retention: With
PCB Retention Type: Action/Compliant Tail
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L803
Number of Columns: 8
Number of Signal Positions: 192
Contact Design: Dual Beam
Contact Transmits: Signal (Data)
Connector System: Board to Board
UL Agency Certification: E28476
Contact Termination Plating: Tin
Connector Product Type: Connector
Pairs Per Column: 12
Contact Style: Press-Fit
Board to Board Configuration: Right Angle
Mating Retention: Without
PCB Mount Alignment Type: Action/Compliant Tail
Shroud Type: Partial
Post Type: Through Hole - Press-Fit
Type: 3.99 mm Whisper
Number of Ground Positions: 104
Guide Hardware: Without
Durability Rating (Cycles): 200 Cycles
Signal Arrangement: Differential
Material Flammability Standard: UL 94V-0
Part Aliases: 2187643-1
SKU: AMP2187643-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: