Experience seamless data transmission with our SW PIR RECT connector. Featuring a 100Ω impedance and 48 contacts in a 4x6 arrangement, this connector is designed for high-speed applications. Its robust construction, with LCP housing material and UL 94V-0 flammability standard, ensures reliable performance in diverse environments. The press-fit termination method and right-angle body orientation offer easy installation on printed circuit boards. With a data rate of 56 Gb/s and operating temperature range of -55 to 105°C (-67 to 221°F), this connector is ideal for signal transmission in demanding settings. RoHS compliant and with E28476 UL agency certification, it guarantees quality and compliance with industry standards. Whether for board-to-board or backplane interfaces, the SW PIR RECT connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2187658-1
Series: STRADA Whisper 3.9mm
Amperage: .4 A
Connector Type: Receptacle
Gender: Receptacle
Housing Material: LCP (Liquid Crystal Polymer)
Number of Contacts: 48
Number of Rows: 4
Termination Method: Through Hole - Press-Fit
Contact Material: Copper Alloy
Body Orientation: Right Angle
Pitch: .154 in, 3.9 mm
Voltage: 80 V AC
Contact Type: Socket
Row Spacing: .098 in, 2.5 mm
Impedance: 100 Ω
Number of Pairs: 24
Number of Positions: 48
Data Rate: 56 Gb/s
Housing Color: Black
Mount Orientation: Right Angle
Termination Type: Without
Module Type: Center
GPL: Z82
Shield Material: Copper Alloy
Packaging: Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
PCB Retention: With
PCB Retention Type: Action/Compliant Tail
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: M284
Number of Columns: 6
Number of Power Positions: 48
Number of Signal Positions: 48
Contact Design: Dual Beam
Contact Transmits: Signal (Data)
Connector System: Board to Board
UL Agency Certification: E28476
Contact Termination Plating: Tin
Connector Product Type: Connector
Pairs Per Column: 4, 8
Contact Style: Press-Fit
Board to Board Configuration: Vertical
Mating Retention: Without
PCB Mount Alignment Type: Action/Compliant Tail
Shroud Type: No
Post Type: Through Hole - Press-Fit
Type: 3.99 mm Whisper
Number of Ground Positions: 30
Guide Hardware: Without
Durability Rating (Cycles): 200 Cycles
Signal Arrangement: Differential
Material Flammability Standard: UL 94V-0
Part Aliases: 2187658-1
SKU: AMP2187658-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
04/17/2020 P-20-018799 - New Specification. Provide product with either standard gold flash over palladium-nickel (30 micro-inches total) over nickel under plate, or with 30 micro-inches gold over nickel under plate in the mating area. Download
09/21/2018 E-18-013330 - Product improvement. Change to open ended housing design. Download