Introducing the STRADA Whisper 3.9mm series, featuring a SW PIR RECT connector designed for high-performance signal transmission. With an impedance of 85 ohms and a data rate of 56 Gb/s, this connector ensures reliable connectivity in demanding applications. Its board mount, right-angle orientation with a through-hole press-fit termination method offers secure and efficient installation on printed circuit boards. Constructed with LCP housing and nickel underplating, it meets UL 94V-0 flammability standards for enhanced safety. With 76 positions, including 48 signal and 24 ground pairs, this connector is ideal for complex board-to-board configurations, providing polarization and alignment features for easy mating. Durable and efficient, it boasts a 200-cycle durability rating and operates at temperatures up to 200 degrees Celsius. Perfect for backplane and high-speed data transmission systems, this connector is a reliable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2187687-1
Series: STRADA Whisper 3.9mm
Amperage: .4 A
Connector Type: Receptacle
Gender: Receptacle
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 6
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Contact Material: Copper Alloy
Pitch: .154 in, 2.5 mm
Voltage: 80 V AC
Contact Type: Socket
Row Spacing: .098 in, 2.5 mm
Impedance: 85 Ω
Number of Pairs: 24
Number of Positions: 76
Data Rate: 56 Gb/s
Housing Color: Black
Mount Orientation: Right Angle
Module Type: Center
GPL: Z82
Packaging: Tube
Operating Temperature Range: ,
Circuit Application: Signal
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: M284
Number of Columns: 4
Number of Signal Positions: 48
Contact Design: Dual Beam
Connector System: Board to Board
UL Agency Certification: E28476
Stackable: No
Connector Product Type: Connector
Pairs Per Column: 6
Contact Style: Press-Fit
Board to Board Configuration: Right Angle
PCB Contact Termination Area Plating Finish: Bright
Post Type: Through Hole - Press-Fit
PCB Contact Termination Area Plating Thickness: 50 µin
Number of Ground Positions: 24
Durability Rating (Cycles): 200 Cycles
Signal Arrangement: Differential
Material Flammability Standard: UL 94V-0
Part Aliases: 2187687-1
SKU: AMP2187687-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: