2195846-4

Flexible PCB (FPC) Antenna, Multi Band, 5G / Cat-M/NB-IoT / Cellular, Internal/Embedded Mount, Adhesive, MHF / MHF1 / U.FL, Omnidirectional

Enhance your connectivity with our Flexible PCB (FPC) Antenna, designed for optimal performance in a variety of applications. This multi-band antenna supports 5G, Cat-M/NB-IoT, Cellular, and more, ensuring reliable communication in diverse environments. With internal/embedded mounting and adhesive backing, installation is seamless. The antenna's linear polarization and omnidirectional directionality offer consistent signal reception, while its impedance of 50 Ω guarantees efficient operation. Covering a wide frequency range, from 1560 MHz to 7125 MHz, it is compatible with LTE, UMTS, EU Triband, US Dual Band, WCDMA, and various other protocols. For easy integration, it features MHF, MHF1, U.FL, and UMCC terminations. Perfect for 5G networks, Bluetooth devices, GNSS systems, Wi-Fi routers, and more, this antenna is a versatile solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2195846-4
Gain:5.27 dB
VSWR:3:1
Protocol:EU Triband, LTE, UMTS, US Dual Band, WCDMA
Band Type:Multi Band
Impedance:50 Ω
Antenna Type:Flexible PCB
Polarization:Linear
Directionality:Omnidirectional
Mounting Style:Adhesive
Frequency Range:1560 - 1630 MHz, 1710 - 2700 MHz, 3200 - 3800 MHz, 4400 - 5000 MHz, 5150 - 5875 MHz, 5925 - 7125 MHz, 698 - 960 MHz
Center Frequency:1595 MHz, 2205 MHz, 3500 MHz, 4700 MHz, 5512.5 MHz, 6525 MHz, 829 MHz
Application:5G, Bluetooth, Cat-M/NB-IoT, Cellular, GNSS, LoRaWAN, LPWA, SatCom, Wi-Fi, Zigbee
Antenna Termination Type:MHF, MHF1, U.FL, UMCC
SKU:AMP2195846-4
Product Weight:1.5 g / .052 oz
Antenna Style:Embedded
Antenna Type:Flexible PCB
Number of Ports:1
Product Length:80 mm / 3.149 in
Product Width:15 mm / .59 in
Cable Length:.2 m / .66 ft
Impedance:50 Ω
VSWR (Max):<3:1
Antenna Operation:Passive
Wireless Application:Bluetooth / LTE / Wi-Fi / ZigBee / GNSS / 4G / Cellular
Mounting Type:Adhesive
Mounts To:Chassis
Polarization:Linear
Wireless Standard:LTE, UMTS, US Dual, EU Triband & WCDMA
Coverage Type:Omnidirectional
Precision Level:Standard
Antenna Connector Type:MHF
Frequency Band:1710 - 2700 MHz / 5150 - 5875 MHz / 698 - 960 MHz / 4400 - 5000 MHz / 5925 - 7125 MHz / 3200 - 3800 MHz / 1560 - 1630 MHz
Gain (Max):5.27 dB
Supplier Product:Antennas

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: