220015-1
SERIES N HHHT
Introducing the SERIES N HHHT, a powerful Heavy Head Hand Tool designed for efficient crimping tasks. This Portable Crimp Tool is perfect for on-the-go use, boasting both Battery and Manual power options for flexibility in various work environments. Featuring a Fixed In Tool die set type, it ensures precise and consistent crimps with every use. Rest assured, this tool is compliant with RoHS standards, making it a reliable and environmentally-friendly choice. Elevate your crimping experience with the SERIES N HHHT.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 220015-1 |
Tool Type: | Heavy Head Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP220015-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Closed Barrel - COAX |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | MIL Spec / TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/02/2018 | E-17-014538 - Product Improvement. INCREASE USABILITY OF TOOLS. | Download |