2203859-2

16POS,HYBRID,SOC HSG ASSY,SLD,COD B

Enhance your automotive connector setup with the AMPSEAL 16 series housing, specifically designed for female terminals. Featuring three rows with a 7.5mm pitch, this component ensures secure and efficient power and signal transmission in industrial and commercial transportation applications. With an IP6K9K rating, it offers robust protection against harsh environmental conditions, while its UL 94-HB compliant PBT body guarantees durability. Each of the 16 positions can accommodate a 25A contact, with polarization for error-free mating. Ideal for wire-to-wire connections, this connector boasts an integrated primary locking feature and terminal position assurance capability, ensuring reliable performance. Operating seamlessly in temperatures ranging from -40 to 125°C, it is a must-have for any automotive electrical system.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2203859-2
Series: AMPSEAL 16
Gender: Housing for female terminals
Number of Rows: 3
Pitch: 7.5 mm
IP Rating: IP6K9K
Strain Relief: Add By Accessory
Row Spacing: 7 mm
Polarization: Yes
Body Material: PBT
Contact Amperage: 25 A
Number of Positions: 16
GPL: N41
Packaging: Box & Tray
Operating Temperature Range: -40 - 125 °C
Circuit Application: Power & Signal
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Connector and Contact Terminate To: Wire & Cable
Product Code: M097
Connector System: Wire to Wire
Cable Exit Angle: 180°
Height: 43.5 mm
Width: 48.09 mm
Nominal Voltage Architecture: 24 V
Body Color: Brown
Serviceable: No
Mating Pin Diameter: 2.37 mm
Connector Code : B
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 2203859-2
SKU: AMP2203859-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: