2204406-6
MULTI-BEAM HD R/A REC. 4VP+20S
Enhance your connectivity with the MULTI-BEAM HD Right Angle Receptacle, a high-performance connector designed for signal and power applications. Featuring a durable LCP GF30 housing in sleek black, this connector ensures reliable performance in diverse environments. With 24 positions, including 6 power and 20 signal contacts, it offers versatility in circuitry setup. The gold-plated contact mating areas and Palladium Nickel underplating guarantee optimal conductivity and durability. Operating within a wide temperature range of -40 to 125 °C, this connector is suitable for various industrial settings. Its press-fit termination method and five-row configuration make installation easy and efficient. RoHS compliant and boasting UL 94V-0 flammability standard, it prioritizes safety and environmental responsibility. Whether you're working with printed circuit boards or engaging in board-to-board configurations, the MULTI-BEAM HD connector, part of the Data and Devices series, is a dependable choice for your connectivity needs. Packaged in a convenient box and tray, it's ready to streamline your projects with precision and performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2204406-6 |
Series: | MULTI-BEAM HD |
Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
Number of Rows: | 5 |
Termination Method: | Through Hole - Press-Fit |
Contact Type: | Receptacle |
Row Spacing: | .079 in, 2 mm |
Number of Positions: | 24 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | E79 |
Packaging: | Box & Tray |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power, Signal |
Contact Mating Area Plating: | Gold |
Contact Underplating Material: | Palladium Nickel |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | EE16 |
Number of Power Positions: | 6 |
Number of Signal Positions: | 20 |
Connector System: | Board to Board |
Contact Termination Plating: | Matte Tin |
Connector Product Type: | Connector Assembly |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Termination Post Tail Length: | 3.2 mm |
Contact Retention: | With |
Glow Wire Rating: | High Temperature Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Cicuit Configuration (Number of Pos/Type): | 4VP/Power, 20/Signal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2204406-6 |
SKU: | AMP2204406-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |