2204440-8

MULTI-BEAM HD R/A PLUG 15S+3P+3P+15S

Introducing the MULTI-BEAM HD Right Angle Plug, a versatile connector designed for high-performance applications. Featuring a total of 36 positions in a unique 5-row configuration, this connector offers a seamless blend of power and signal transmission. Constructed with a durable High Temperature Thermoplastic housing in sleek black, it ensures reliability in demanding environments. The termination method of Through Hole - Press-Fit guarantees secure and efficient installation on the board. With a voltage rating of 60V AC/DC and contact amperage of 558A, it is suitable for power-intensive tasks. Ideal for board-to-board connections, it facilitates seamless data and device integration. The Matte Tin contact termination plating and UL 94V-0 flammability standard compliance ensure safety and performance. Operating in a wide temperature range from -40 to 125°C (-40 to 257°F), it is suitable for diverse industrial settings. RoHS compliant and featuring a Box & Tray packaging, this connector is not just a component but a reliable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2204440-8
Series: MULTI-BEAM HD
Housing Material: High Temperature Thermoplastic
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .078 in, .196 in, 2 mm, 5 mm
Voltage: 60 V AC, 60 V DC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Contact Amperage: 558 A
Number of Positions: 36
Housing Color: Black
Mount Orientation: Right Angle
GPL: E79
Packaging: Box & Tray
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: .076 µm, 3 µin
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: EE15
Number of Power Positions: 6
Number of Signal Positions: 30
Connector System: Board to Board
Contact Termination Plating: Matte Tin
Connector Product Type: Header
ECCN: EAR99
Board to Board Configuration: Right Angle
Termination Post Tail Length: 3.2 mm
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Plug
Cicuit Configuration (Number of Pos/Type): 6P/Power, 30/Signal
Material Flammability Standard: UL 94V-0
Part Aliases: 2204440-8
SKU: AMP2204440-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: