2204446-3

MULTI-BEAM HD R/A PLUG 2P+15S

Introducing the MULTI-BEAM HD Right Angle Plug, offering a high-density solution for power and signal applications. With a total of 17 positions, including 2 power and 15 signal contacts, this connector facilitates efficient board-to-board connectivity. Its durable construction features a high-temperature thermoplastic housing in sleek black, meeting UL 94V-0 flammability standards for enhanced safety. The reliable contact termination method of Through Hole - Press-Fit ensures secure attachment to the printed circuit board. Operating within a wide temperature range of -40 to 125°C (-40 to 257°F), this connector is suitable for diverse environments. With a voltage rating of 300V AC/DC for power and 60V AC/DC for signal, it provides robust performance. The connector's board mount orientation and right-angle configuration offer flexibility in installation. RoHS compliant and featuring matte tin contact termination plating, it aligns with environmental and performance standards. Ideal for applications requiring a combination of power and signal connectivity, the MULTI-BEAM HD Right Angle Plug is a dependable choice for your design needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2204446-3
Series: MULTI-BEAM HD
Housing Material: High Temperature Thermoplastic
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .157 in, .196 in, 4 mm, 5 mm
Voltage: 300 V AC, 300 V DC, 60 V AC, 60 V DC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Number of Positions: 17
Housing Color: Black
Mount Orientation: Right Angle
GPL: E79
Packaging: Box & Tray
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: .076 µm, 3 µin
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: EE15
Number of Power Positions: 2
Number of Signal Positions: 15
Connector System: Board to Board
Contact Termination Plating: Matte Tin
Connector Product Type: Header
ECCN: EAR99
Board to Board Configuration: Right Angle
Termination Post Tail Length: 3.2 mm
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Plug
Cicuit Configuration (Number of Pos/Type): 2P/Power, 15/Signal
Material Flammability Standard: UL 94V-0
Part Aliases: 2204446-3
SKU: AMP2204446-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: