2204456-1

MULTI-BEAM HD R/A PLUG 4VP+20S SOLDER

Enhance your power and signal connections with our MULTI-BEAM HD Right Angle Plug. Designed for efficient board mounting, this connector features 24 positions with 4 dedicated to power and 20 to signal transmission. Crafted from high-temperature thermoplastic with UL 94V-0 flammability standard, it ensures durability in various environments. The noble metal plating on the pin contacts guarantees reliable conductivity, while the matte tin termination offers secure soldering. Operating between -40°C to 125°C (-40°F to 257°F), it withstands extreme temperatures without compromise. Perfect for power and signal applications, this RoHS-compliant connector is a dependable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2204456-1
Series: MULTI-BEAM HD
Housing Material: High Temperature Thermoplastic
Number of Rows: 5
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Pitch: .078 in, .236 in, 2 mm, 6 mm
Voltage: 200 V AC, 200 V DC, 60 V AC, 60 V DC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Contact Amperage: 400 A
Number of Positions: 24
Housing Color: Black
Mount Orientation: Right Angle
GPL: E79
Packaging: Box & Tray
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Noble Metal
Contact Mating Area Plating Thickness: .076 µm, 3 µin
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: EE15
Number of Power Positions: 4
Number of Signal Positions: 20
Connector System: Board to Board
Contact Termination Plating: Matte Tin
Connector Product Type: Header
ECCN: EAR99
Board to Board Configuration: Right Angle
Termination Post Tail Length: 3.2 mm
Contact Retention: Without
Glow Wire Rating: High Temperature Part - Not Glow Wire
Connector and Housing Type: Plug
Cicuit Configuration (Number of Pos/Type): 4VP/Power, 20/Signal
Material Flammability Standard: UL 94V-0
Part Aliases: 2204456-1
SKU: AMP2204456-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: