2208165-2

20POS,NANO MQS,HEADER ASSY,CODB

Enhance your automotive electronic connections with our Nano MQS connector. Featuring a sleek black design, this 20-position connector offers reliable signal transmission for your applications. With a 1.8mm pitch and through-hole solder termination, it ensures secure and efficient assembly. The horizontal mount orientation and pin-in-paste capability make installation a breeze, while the tin plating and lead-free solder processes guarantee high performance. Its compact size, measuring just over 1 inch in length, makes it ideal for space-constrained environments. Trust in the quality and durability of this automotive connector for seamless connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2208165-2
Color: Black
Series: Nano MQS
Number of Rows: 1
Termination Method: Through Hole - Solder
Pitch: .07 in, 1.8 mm
Package Quantity: 195
Number of Positions: 20
Mount Orientation: Horizontal/90°
GPL: N56
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: Without
Sealable: No
GPL Description: Automotive
Product Code: X610
Number of Signal Positions: 20
Tab Width: .019 in, .5 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Width: 23.15 mm, .911 in
PCB Mount Alignment: With
Length: 1.02 in, 26 mm
Locking Interface: With
Interface Plating: Tin
Mounting Holes: Without
Number of Sections: 1
Tab Thickness: .015 in, .4 mm
Packaging Type: Reel
Hybrid Header: No
Profile Height From PCB: .354 in, 9 mm
Part Aliases: 2208165-2
SKU: AMP2208165-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: