Enhance your automotive connectivity with our Nano MQS series, featuring a compact housing designed for female terminals. With two rows and a 1.8mm pitch, these connectors ensure secure and efficient signal transmission. Operating at 12V DC and meeting UL 94-HB flammability standards, they guarantee reliable performance in challenging environments. The black PBT GF body, along with a 180° cable exit angle, offers flexibility in installation. With 10 positions and wire-to-board compatibility, they are ideal for various circuit applications. Engineered for durability, these connectors have a wide operating temperature range of -40 to 130°C (-40 to 266°F) and feature terminal position assurance for added security. RoHS compliant and lead-free solder capable, they prioritize environmental sustainability. Elevate your automotive connectivity with these high-quality accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2208339-1
Series: Nano MQS
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .071 in, 1.8 mm
Voltage: 12 V DC
Row Spacing: .232 in, 5.9 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 10
GPL: N54
Packaging: Box & Carton
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M120
Connector System: Wire to Board, Wire-to-Device
Length: .597 in
Cable Exit Angle: 180°
Height: .283 in, 7.2 mm
Width: 16.45 mm, .648 in
Mating Tab Width: .02 in, .5 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: No
Connector Code : A
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 2208339-1
SKU: AMP2208339-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: