2208340-1
14POS,NANOMQS,REC HSG,CODA
Enhance your automotive connectivity with our Nano MQS series housing, designed for female terminals. Featuring two rows with a 1.8 mm pitch, these connectors offer reliable performance at 12 V DC. Constructed from durable PBT GF material meeting UL 94-HB flammability standards, they ensure safety and longevity, even in harsh environments. With 14 positions and a compact design, they are perfect for signal transmission in automotive applications. The black housing, measuring .739 inches in length, .283 inches in height, and .648 inches in width, is engineered for easy installation. Its 180° cable exit angle and terminal position assurance feature further enhance usability. RoHS compliant and suitable for lead-free soldering, this connector prioritizes both performance and environmental responsibility in automotive settings. Elevate your connectivity solutions with this essential Wire-to-Board and Wire-to-Device accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2208340-1 |
Series: | Nano MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .071 in, 1.8 mm |
Voltage: | 12 V DC |
Row Spacing: | .232 in, 5.9 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 14 |
GPL: | N54 |
Packaging: | Box & Carton |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M120 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .739 in |
Cable Exit Angle: | 180° |
Height: | .283 in, 7.2 mm |
Width: | 16.45 mm, .648 in |
Mating Tab Width: | .02 in, .5 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | No |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2208340-1 |
SKU: | AMP2208340-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |