2208636-1

6POS,NANO MQS,HEADER ASSY,CODA

Enhance automotive connectivity with our Nano MQS connector, featuring black color and a 1.8mm pitch for seamless signal transmission. With six positions and a 90° mount orientation, it offers versatile installation options. The through-hole solder termination method ensures secure and reliable connections, while the tin plating on the interface adds durability. Designed for wire-to-board applications, this connector is RoHS compliant, making it a sustainable choice for automotive electronics. With a compact profile and a package quantity of 355, it's ideal for high-volume production. Upgrade your assembly processes with this essential automotive component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2208636-1
Color: Black
Series: Nano MQS
Number of Rows: 2
Termination Method: Through Hole - Solder
Pitch: .07 in, 1.8 mm
Package Quantity: 355
Number of Positions: 6
Mount Orientation: Horizontal/90°
GPL: N56
Circuit Application: Signal
Panel Mount: Without
Shielded: No
PCB Retention: Without
Sealable: No
GPL Description: Automotive
Product Code: X610
Number of Signal Positions: 6
Tab Width: .019 in, .5 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Width: 23.15 mm, .911 in
PCB Mount Alignment: With
Length: 13.4 mm, .527 in
Locking Interface: With
Interface Plating: Tin
Mounting Holes: Without
Number of Sections: 1
Tab Thickness: .015 in, .4 mm
Packaging Type: Reel
Hybrid Header: No
Profile Height From PCB: .366 in, 9.3 mm
Part Aliases: 2208636-1
SKU: AMP2208636-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: