2208788-1

52POS, MIXED,HEADER ASSY

Enhance your automotive connectivity with our Black Radio Connector, designed for seamless integration in signal circuit applications. Featuring eight rows and a total of 52 positions, this connector ensures efficient data transmission. The vertical/180° mount orientation with solder tail termination method guarantees secure placement on printed circuit boards. With a pitch ranging from 2.54mm to 8.1mm, it offers versatile compatibility. Operating at temperatures up to 120°C (248°F), it's suitable for demanding environments. This connector, with a width of 31.9mm and a length of 52.2mm, is easy to install with mounting holes included. Its durable construction and tin plating make it a reliable choice for automotive electronics. Explore the possibilities with this essential component for your vehicle systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2208788-1
Color: Black
Series: Radio Connectors
Number of Rows: 8
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 100 °C, 105 °C, 110 °C, 120 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch: .1 in, .217 in, 2.54 mm, .318 in, 5.5 mm, 8.1 mm
Package Quantity: 100
Number of Positions: 52
Mount Orientation: Vertical/180°
GPL: P07
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Shielded: No
PCB Retention: With
PCB Retention Type: Solder Tail
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X163
Tab Width: .025 in, .11 in, .189 in, 2.8 mm, 4.8 mm, .63 mm
ECCN: EAR99
Connector Width: 1.256 in, 31.9 mm
PCB Mount Alignment: With
Length: 2.055 in, 52.2 mm
Locking Interface: With
Interface Plating: Tin
Nominal Voltage Architecture: 12 V
Mounting Holes: With
Tab Thickness: .024 in, .025 in, .031 in, .63 mm, .6 mm, .8 mm
Packaging Type: Box
Hybrid Header: Yes
Profile Height From PCB: .098 in, 2.5 mm
Part Aliases: 2208788-1
SKU: AMP2208788-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: