2213118-2

LUMAWISE LED HOLDER Z32 LOW PROFILE 1215

Enhance the efficiency of your lighting applications with the LUMAWISE LED Holder Z32 Low Profile 1215 Series. Designed for seamless integration, this high-quality holder guarantees reliable performance in power circuit applications. With RoHS compliance, you can trust in its sustainability. Elevate your lighting setup with this essential accessory, featuring a single position for optimal functionality. Explore the possibilities and ensure a secure and precise fit for your LED components.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2213118-2
Series: LUMAWISE LED Holders
Accessory Type: LED Holder
Number of Positions: 1
Circuit Application: Power
SKU: AMP2213118-2
Compatible LED: Nichia S-Series / Everlight EAHP1215 Series / Lumileds 120206xCx / Lumileds LUXEON CoB 105 / Lumileds LUXEON CoB 107 / Lumileds LUXEON CoB 109 / Samsung LC010C / Samsung LC020C / Lumileds 1215
Lighting Connector Features Included: Does Not Enable Zhaga Compatibility / Not Optic Compatible
Contact Mating Area Plating Material: Silver
Contact Current Rating (Max): 2 A
Contact Base Material: Copper Alloy
Operating Voltage: 60 VDC
Current Rating (Max): 2 A
Housing Material: PBT GF
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Board
Sealable: No
COB Substrate Thickness: 1 mm
Termination Method to Wire and Cable: Poke-In
Operating Temperature Range: -40 - 105 °C
Supplier Product: LED Holders

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: