2213407-1

LUMAWISE LED HOLDER Z50 LOW PROFILE 2424

Enhance your lighting setup with the LUMAWISE LED Holder Z50 Low Profile 2424. Specifically designed for power applications, this sleek accessory features two positions for optimal functionality. With RoHS compliance, it ensures both performance and environmental responsibility. Elevate your lighting project with this essential component from our LUMAWISE LED Holders series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213407-1
Series:LUMAWISE LED Holders
Accessory Type:LED Holder
Number of Positions:2
Circuit Application:Power
SKU:AMP2213407-1
Compatible LED:Cree CXB 2540 / Osram S19 GW KAHLB2.PM / Cree CXA 25XX/CXB 25XX
Lighting Connector Features Included:No Driver on Board / Not Programmable / Not Dimmable / No Thermal Protection / Does Not Enable Zhaga Compatibility / Not Optic Compatible
Contact Mating Area Plating Material:Silver
Contact Current Rating (Max):5 A
Contact Base Material:Copper Alloy
Operating Voltage:300 VDC
Current Rating (Max):5 A
Housing Material:PBT GF
Connector and Contact Terminates To:Printed Circuit Board
Connector System:Wire-to-Component
Sealable:No
COB Substrate Thickness:1 mm
Termination Method to Wire and Cable:Poke-In
Operating Temperature Range:-40 - 105 °C
Supplier Product:LED Holders

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: