2213600-7

IDT WIRE SPLICE, SEALED 12/14 TO 12/14 AWG

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213600-7
SKU:AMP2213600-7
Splice Features:End Feed
Splice Material:Phosphor Bronze
Button Color:Yellow
Splice Capacity:2
Terminal and Splice Type:Splice
Wire Insulation Diameter (Max):4.5 mm / .177 in
Overall Length:48 mm / 1.89 in
Current Rating:20 A
Operating Voltage:600 V
Government Qualified:No
Agency/Standard Number:UL 486C / IEC 60988-2-3
UL Flammability Rating:UL 94V-0 / UL 94V-2
Wire Insulation Support:With
Heavy Duty:No
Splice Type:In-line
Wire/Cable Type:Discrete Wire
Sealable:Yes
Serrated:No
Support Style:Insulation Support
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
UV Exposure Rated:F1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: