2213614-1

HERM BLADE & REC,2 POS,LATCH,SELECT GOLD

Enhance your power circuitry with this HERM Blade & Rec 2-Position Connector, featuring a latching mechanism for secure connections. Crafted with select gold plating over nickel, it ensures optimal conductivity and durability. With a 6A amperage rating and UL 94V-0 flammability standard, it guarantees safe and efficient performance. Its surface mount termination method and board mount design make installation a breeze, while the natural housing color complements any setup. Ideal for industrial applications, this connector is RoHS compliant, offering a reliable solution for your board-to-board power connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213614-1
Amperage:6 A
Housing Material:Liquid Crystal Polymer
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Plating:Gold over Nickel
Pitch:.157 in, 4 mm
Contact Type:Hermaphroditic
Contact Amperage:6 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Horizontal
GPL:K50
Packaging:Pocket tape on reel
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.52 - 3.04 µm
PCB Retention:Without
Contact Underplating Material:Nickel
Sealable:No
Mating Alignment:Without
GPL Description:Industrial
Product Code:L833
Connector System:Board to Board
ECCN:EAR99
Board to Board Configuration:Co-Planar
Contact Mating Area Plating Finish:Matte
PCB Mount Alignment:Without
Connector Assembly Type:PCB Mount Hermaphroditic Connector
Product:Board-to-Board Headers & Receptacles
Material Flammability Standard:UL 94V-0
Part Aliases:2213614-1
SKU:AMP2213614-1
Board-to-Board Configuration:Co-Planar
Contact Underplating Material:Nickel
Contact Mating Area Plating Material Finish:Matte
Contact Mating Area Plating Material Thickness:1.52 - 3.04 µm
Mating Tab Thickness:.4 mm / .016 in
Mating Tab Width:3.05 mm / .12 in
Housing Color:Natural
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
PCB Mount Retention:Without
PCB Mount Alignment:Without
Mating Alignment:Without
Circuit Application:Power
Connector System:Board-to-Board
Sealable:No
PCB Connector Assembly Type:PCB Mount Hermaphroditic Connector
Rectangular Termination Post & Tail Thickness:.4 mm / .016 in
Rectangular Termination Post & Tail Width:1 mm / .04 in
Operating Temperature Range:-40 - 105 °C

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: