2213617-3
HERM BLADE & RCPT,LATCH, POST,SEL GOLD
Enhance your industrial connectivity with the HERM BLADE & RCPT, featuring a sleek design in natural housing color. This Surface Mount connector, with a contact amperage of 6A, offers reliable performance in board-to-board configurations. Its Hermaphroditic contact type and gold plating ensure efficient signal transmission, while the Liquid Crystal Polymer housing guarantees durability. With a pitch of 4mm, this connector is ideal for horizontal mount orientations, providing seamless integration on printed circuit boards. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. Elevate your PCB assembly with the L833 model, a high-quality solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2213617-3 |
Housing Material: | Liquid Crystal Polymer |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Plating: | Gold over Nickel |
Pitch: | .157 in, 4 mm |
Contact Type: | Hermaphroditic |
Contact Amperage: | 6 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Horizontal |
GPL: | K50 |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 1.52 - 3.04 µm |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L833 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
Contact Mating Area Plating Finish: | Matte |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Peg |
Connector Assembly Type: | PCB Mount Hermaphroditic Connector |
Part Aliases: | 2213617-3 |
SKU: | AMP2213617-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |