2213738-2

2P HIGH TEMP SHROUDED EP HEADER ASSY

Introducing our Economy Power Connector, designed for reliable power transmission in a variety of applications. Featuring a durable housing made of LCP GF30 (Liquid Crystal Polymer) in a sleek black color, this connector is built for performance. With a voltage rating of 600 V AC and a contact amperage of 12 A, it ensures efficient power delivery. The Through Hole - Solder termination method and 3.96 mm pitch make for easy assembly onto Printed Circuit Boards. Operating in a wide temperature range from -40 to 105 °C, it is suitable for industrial environments. This Vertical Rectangular Connector, with its UL 94V-0 flammability standard and RoHS compliance, guarantees safety and environmental responsibility. Perfect for wire-to-board connections, this connector is a essential component in any power circuit setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2213738-2
Series: Economy Power
Housing Material: LCP GF30 (Liquid Crystal Polymer)
Number of Rows: 1
Termination Method: Through Hole - Solder
Pitch: .156 in, 3.96 mm
Voltage: 600 V AC
Contact Type: Pin
Contact Amperage: 12 A
Number of Positions: 2
Housing Color: Black
Mount Orientation: Vertical
GPL: K84
Packaging: Tube
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Contact Mating Area Plating: Pre-Tin
Contact Mating Area Plating Thickness: 1.18 µm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: K999
Number of Power Positions: 2
Connector System: Wire to Board
Contact Termination Plating: Pre-Tin
Connector Product Type: Vertical Rectangular Connector
ECCN: EAR99
Board to Board Configuration: Vertical
Glow Wire Rating: GWT 750°C (Without Flame)
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 2213738-2
SKU: AMP2213738-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: