2213756-1
3 ROW 6P HIGH TEMP UMNL SKT ASSM
Introducing the Universal MATE-N-LOK housing, a versatile component designed for power applications. Featuring a durable LCP GF30 housing material and UL 94V-0 flammability standard, this connector ensures reliable performance in industrial settings. With a pitch of 6.35mm and 600V AC voltage rating, it is suitable for a wide range of power requirements. The vertical mount orientation and through-hole solder termination method make installation easy, while the tube packaging ensures convenience. With a contact amperage of 12A and operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. RoHS compliant and suitable for lead-free solder processes, it meets high industry standards for safety and performance. Whether for wire-to-board or board-to-board configurations, this Vertical Rectangular Connector is a dependable solution for power connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2213756-1 |
Series: | Universal MATE-N-LOK |
Housing Material: | LCP GF30 (Liquid Crystal Polymer) |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Row Spacing: | .25 in, 6.35 mm |
Contact Amperage: | 12 A |
Number of Positions: | 6 |
Housing Color: | White |
Mount Orientation: | Vertical |
GPL: | K84 |
Packaging: | Tube |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Pre-Tin |
Contact Mating Area Plating Thickness: | 1.18 µm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K999 |
Number of Power Positions: | 6 |
Connector System: | Wire to Board |
Contact Termination Plating: | Pre-Tin |
Connector Product Type: | Vertical Rectangular Connector |
ECCN: | EAR99 |
Board to Board Configuration: | Vertical |
Glow Wire Rating: | GWT 750°C (Without Flame) |
Connector and Housing Type: | Socket |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2213756-1 |
SKU: | AMP2213756-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |