2213763-1

AV19 SPM 5A NO LED

Enhance your electronic setup with the AV19 SPM 5A NO LED push button switch. Designed for seamless panel mounting, this high-performance switch features a durable silver contact plating and a vertical mount angle. With a versatile SPDT contact configuration and round actuator type, it offers reliable Off-(On) and On-(Off) switch operation. Rated for up to 250 VAC, it ensures safe and efficient use in various applications. Rest assured, this switch is RoHS compliant, aligning with environmental standards. Upgrade your control system with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213763-1
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:250 VAC
SKU:AMP2213763-1
series:Alcoswitch AV19
Actuator Profile:Flush
Bushing Style:Threaded
Case Material:PBT
Detent Style:Audible
Number of Actuators:Single
Snap Action:Without
Support Bracket:Without
Tactile:No
ESD Grounding Terminal:Without
Bushing Length:19 in
Process Sealed:Yes
Switch Type:Pushbutton
Dust Proof:Yes
Push Button Switch Product Type:Vandal Resistant
Supplier Product:Push Button Switches
Part Alias:2213763-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: