2213772-9
AV22 SPM 5A MOVE RING LED YELLOW 12V
Illuminate your workspace with the AV22 SPM 5A MOVE RING LED Yellow 12V Push Button Switch. Designed for panel mounting, this switch features a SPST contact configuration with silver plating for reliable conductivity. The round actuator allows for easy operation, with an Off-(On), On-(Off) switch operation. Rated for 250VAC, it is RoHS compliant, making it an environmentally friendly choice. Perfect for various applications, this switch combines functionality with a vibrant yellow LED illumination for added visibility. Elevate your control panel with this high-quality push button switch.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2213772-9 |
Amperage: | 5 A |
Mount Type: | Panel |
Contact Plating: | Silver |
Mount Angle: | Vertical |
Illumination: | Yes |
Contact Configuration: | SPST |
Actuator Type: | Round |
Switch Operation: | Off - (On), On - (Off) |
Rated Voltage: | 250 VAC |
SKU: | AMP2213772-9 |
series: | Alcoswitch AV22 |
Actuator Profile: | Flush |
Bushing Style: | Threaded |
Case Material: | PBT |
Detent Style: | Audible |
Number of Actuators: | Single |
Snap Action: | Without |
Support Bracket: | Without |
Tactile: | No |
ESD Grounding Terminal: | Without |
Bushing Length: | 22 in |
Process Sealed: | Yes |
Switch Type: | Pushbutton |
Dust Proof: | Yes |
Push Button Switch Product Type: | Vandal Resistant |
Supplier Product: | Push Button Switches |
Part Alias: | 2213772-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |