Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2213800-3 |
SKU: | AMP2213800-3 |
Splice Features: | End Feed |
Splice Material: | Phosphor Bronze |
Button Color: | Green |
Splice Capacity: | 4 |
Terminal and Splice Type: | Splice |
Wire Insulation Diameter (Max): | 2.85 mm / .112 in |
Overall Length: | 36.4 mm / 1.433 in |
Current Rating: | 5 A |
Operating Voltage: | 450V (IEC) / 600V (UL) |
Government Qualified: | No |
Agency/Standard Number: | IEC 60988-2-3 / UL 1977 / UL 2459 |
UL Flammability Rating: | UL 94V-2 |
Wire Insulation Support: | With |
Heavy Duty: | No |
Splice Type: | In-line |
Wire/Cable Type: | Discrete Wire |
Sealable: | No |
Serrated: | No |
Support Style: | Insulation Support |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
UV Exposure Rated: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |