2214593-3

zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2

Enhance your high-speed data connectivity with this zQSFP+ STACKED RECEPTACLE ASSEMBLY. Featuring a 2x2 port matrix configuration, this assembly is designed for board mount installation with through-hole press-fit termination. With a pitch of .8mm and supporting data rates of up to 28 Gb/s, it offers efficient signal transmission. The UL 94V-0 material flammability standard ensures safety, while the gold plating and sealable design guarantee reliability in diverse operating environments. An ideal choice for standard applications, this assembly is RoHS compliant and lead-free solder capable, meeting international standards for quality and performance. Elevate your connectivity solutions with this high-speed cage and connector assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2214593-3
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .032 in, .8 mm
Number of Ports: 4
Data Interface: zQSFP+
Contact Amperage: .5 A
Number of Positions: 152
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 2 x 2
Tail Length: .079 in, 2 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Underplating Material: Tin
PCB Contact Termination Area Plating: Gold
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L818
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly with Integrated Connector
ECCN: EAR99
Cage Type: Stacked
Lightpipe Configuraton: Outer Left Indicator Down
Rear EONs Per Port Column: 3
Cage Material: Nickel Silver
Heat Sink Compatible: No
Lightpipe Included: Yes
Enhancements: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 2214593-3
SKU: AMP2214593-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: