2214913-4
MULTI-BEAM CE 2X6 P + 2X12 S VERTICAL
Enhance your system's connectivity with our MULTI-BEAM CE 2X6 P + 2X12 S VERTICAL board mount connector. Designed for power and signal applications, this versatile connector features 36 positions, including dual and power configurations. With a voltage rating of 100 V DC and contact amperage of 23 A, it ensures reliable performance. Operating in a wide temperature range from -55 to 105 °C, it meets stringent environmental requirements. Featuring gold plating on the contact mating area, it guarantees optimal signal transmission. RoHS compliant and suitable for through-hole press-fit termination, this connector is ideal for various PCB assembly needs. Explore the possibilities with our EE24 model, perfect for board-to-board connections in your electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2214913-4 |
Series: | MULTI-BEAM CE |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .286 in, 7.26 mm |
Voltage: | 100 V, 100 V DC |
Contact Amperage: | 23 A |
Number of Positions: | 36 |
GPL: | 267 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | EE24 |
Number of Dual Positions: | 6 |
Number of Power Positions: | 12 |
Number of Signal Positions: | 24 |
Connector System: | Board to Board |
ECCN: | EAR99 |
Power Contact Centerline: | .286 in, 7.3 mm |
Part Aliases: | 2214913-4 |
SKU: | AMP2214913-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |