2217267-2
SDE COMMERICAL TOOL/DIE
Enhance your commercial tool and die operations with our Standard Die Envelope (SDE) Die Set. Designed for high-performance crimping tasks, this tool features a portable design for convenient use on-the-go. With compatibility for battery, electric, and manual power sources, it offers versatility in various work environments. The removable/interchangeable die set allows for quick and efficient changes, maximizing productivity. Rest assured, this tool is RoHS compliant, meeting strict environmental regulations. Elevate your crimping capabilities with this essential tool for connectors and beyond.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2217267-2 |
Tool Type: | Standard Die Envelope (SDE) Die Set |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Removable/Interchangeable |
SKU: | AMP2217267-2 |
Certification: | Cannot be Certified |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Operator Releasable & Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Commercial Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |