2226742-4
KIT,SOCKET, SNAP-LUG, 2/0-1/0, BLACK
Enhance power transmission efficiency with this high-performance KIT,SOCKET, SNAP-LUG in striking black. Designed for 2/0-1/0 cables, it ensures secure connections with a 200 A amperage rating. Crafted with UL 94V-0 compliant thermoplastic housing and copper contacts plated with tin, it guarantees durability and safety. Featuring a single receptacle, it is ideal for power applications in Aerospace Defense & Marine sectors, with an operating temperature range of -65 to 150 °C. Sealable for added protection, this connector is RoHS compliant, making it an environmentally friendly choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2226742-4 |
Color: | Black |
Amperage: | 200 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Contact Material: | Copper |
Contact Plating: | Tin |
Insulation Material: | Thermoplastic |
Contact Length: | 2 in, 50.8 mm |
Contact Amperage: | 200 A |
Number of Positions: | 1 |
GPL: | 372 |
Packaging: | Package |
Operating Temperature Range: | -65 - 150 °C, -85 - 302 °F |
Circuit Application: | Power |
Sealable: | Yes |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Bus Bar, Wire & Cable |
Product Code: | EE14 |
Wire Size: | 0 AWG, 133000 CMA, 133 mm² |
Contact Design: | Multiple Contact Band/CROWN BAND |
Connector System: | Wire-to-Bus Bar |
ECCN: | EAR99 |
Contact Style: | CROWN BAND |
Hot Pluggable: | No |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2226742-4 |
SKU: | AMP2226742-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |