2227225-3

zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2

Enhance your high-speed data transmission systems with our zQSFP+ STACKED RECEPTACLE ASSEMBLY. This 2X2 assembly features a durable Board Mount design with Through Hole - Press-Fit termination, ensuring secure connectivity. With a pitch of .8mm (.032in) and 152 positions, it supports fast 28 Gb/s data rates. Crafted with UL 94V-0 rated materials and gold-plated contact areas, it guarantees reliable performance in demanding environments. The included lightpipe and EMI protection offer added functionality, making it ideal for standard applications. Operating within a wide temperature range of -40 to 85°C (-40 to 185°F), this assembly is a dependable solution for your connectivity needs. Compliant with RoHS regulations, it's also environmentally friendly. Elevate your designs with this high-speed connector, perfect for Cable-to-Board setups in various industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2227225-3
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Pitch: .032 in, .8 mm
Number of Ports: 4
Data Interface: zQSFP+
Contact Amperage: .5 A
Number of Positions: 152
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 2 x 2
Tail Length: .079 in, 2 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .76 µm
Contact Underplating Material: Tin
PCB Contact Termination Area Plating: Gold
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: Yes
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L818
EMI and RFI Protection Type: Elastomeric Gasket
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly with Integrated Connector
ECCN: EAR99
Cage Type: Stacked
Lightpipe Configuraton: Outer Left Indicator Down
Rear EONs Per Port Column: 3
Cage Material: Nickel Silver
Heat Sink Compatible: No
Lightpipe Included: Yes
Enhancements: Standard
Material Flammability Standard: UL 94V-0
Part Aliases: 2227225-3
SKU: AMP2227225-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: