Enhance your connectivity with our high-speed Mini-SAS HD Receptacle Connector in black. Designed for optimal performance, this connector features a right-angle body orientation and boasts a robust construction with UL 94V-0 housing material. With 144 positions and 4 ports, it offers ample connectivity options for your signal applications. Operating efficiently in a wide temperature range from -55 to 85°C, this connector ensures reliable functionality even in harsh environments. Its through-hole press-fit mounting style and PCB retention with M2 Screws guarantee secure attachment to your printed circuit board. Ideal for data and device applications, this RoHS-compliant connector is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2227582-1
Color:Black
Series:Mini-SAS HD
Connector Type:Internal Mini-SAS HD
Gender:Receptacle
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:4
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Body Orientation:Right Angle
Pitch:.029 in, .75 mm
Number of Ports:4
Number of Positions:144
Housing Color:Black
Mount Orientation:Right Angle
GPL:K53
Packaging:Box & Tray
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
PCB Retention Type:M2 Screw
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L817
Height Above PC Board:13.9 mm, .547 in
Connector System:Cable-to-Board
Stackable:No
Connector Product Type:Connector
ECCN:EAR99
PCB Mounting Style:Through Hole - Press-Fit
Receptacle Configuration:Mini-SAS HD
Shell:Without
High Temperature Housing:Yes
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2227582-1
SKU:AMP2227582-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: