2227644-3
HEAT SINK CLIP, QSFP28
Enhance the cooling efficiency of your QSFP28 or QSFP56 module with this essential Heat Sink Clip. Designed for easy installation, this accessory ensures optimal thermal management for reliable performance. Compliant with UL 94V-0 flammability standards and RoHS regulations, it prioritizes safety and environmental responsibility. Packaged in a convenient Box & Tray configuration, it's part of our commitment to delivering high-quality Data and Devices solutions. Ideal for high-speed IO connectors and components, this accessory, with the product code X260, is a must-have for maintaining the integrity of your network.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2227644-3 |
Series: | zQSFP+/QSFP28 |
Accessory Type: | Heat Sink Clip |
Data Interface: | QSFP28/56 |
GPL: | J25 |
Packaging: | Box & Tray |
GPL Description: | Data and Devices |
Product Code: | X260 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2227644-3 |
SKU: | AMP2227644-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |