2227668-3

zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X3

Enhance your high-speed connectivity with our zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X3, designed for optimal performance in standard applications. This board-mountable assembly features Through Hole - Press-Fit termination for secure and reliable installation. With a pitch of .8mm and a data rate of 28 Gb/s, it offers seamless transmission for your data-intensive tasks. Meeting UL 94V-0 flammability standards, it ensures safety in operation. The connector system, cable-to-board design, and Stacked cage type facilitate easy integration into your setup. Gold plating on contact mating areas guarantees high conductivity, while the nickel silver cage material reinforces durability. With RoHS compliance and a wide operating temperature range from -55 to 105 °C, this assembly is not only performance-driven but also environmentally friendly. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2227668-3
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, .8 mm
Number of Ports:6
Data Interface:zQSFP+
Contact Amperage:.5 A
Number of Positions:228
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:2 x 3
Tail Length:.079 in, 2 mm
Packaging:Box & Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Tin
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L818
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly with Integrated Connector
ECCN:EAR99
Cage Type:Stacked
Lightpipe Configuraton:Outer Left Indicator Down
Cage Material:Nickel Silver
Heat Sink Compatible:No
Lightpipe Included:Yes
Enhancements:Standard
Material Flammability Standard:UL 94V-0
Part Aliases:2227668-3
SKU:AMP2227668-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: