2227670-2

zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X2

Experience seamless high-speed connectivity with the zQSFP+ Stacked Receptacle Assembly 2X2. This advanced component, part of the zQSFP+/QSFP28 series, ensures reliable data transmission with a data rate of 25 Gb/s. Featuring a board mount design and through hole press-fit termination method, it guarantees secure installation for signal applications. With UL 94V-0 material flammability standard compliance and gold contact plating, it meets stringent quality and performance criteria. The 2x2 port matrix configuration and 152 positions provide ample connectivity options, while the operating temperature range of -40 to 85°C ensures durability in various environments. Ideal for standard applications, this assembly is RoHS compliant and offers enhanced features for seamless integration into your setup. Upgrade to the zQSFP+ Stacked Receptacle Assembly 2X2 for efficient and high-speed data transfer.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2227670-2
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Plating:Gold
Pitch:.032 in, .8 mm
Number of Ports:4
Data Interface:zQSFP+
Contact Amperage:.5 A
Number of Positions:152
Data Rate:25 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:2 x 2
Tail Length:.079 in, 2 mm
Packaging:Box & Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Tin
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L818
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly with Integrated Connector
ECCN:EAR99
Cage Type:Stacked
Lightpipe Configuraton:Outer Left Indicator Up
Rear EONs Per Port Column:3
Cage Material:Nickel Silver
Heat Sink Compatible:No
Lightpipe Included:Yes
Enhancements:Standard
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2227670-2
SKU:AMP2227670-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: