2227671-3

zQSFP+ STACKED RECEPTACLE ASSEMBLY 2X3

The zQSFP+ Stacked Receptacle Assembly 2x3, a high-speed connector designed for efficient data transmission in standard applications. This assembly features a compact 2x3 port matrix configuration, with a total of 6 ports for seamless connectivity. With a data rate of 28 Gb/s and gold-plated contacts, it ensures reliable signal transmission. UL 94V-0 compliant for superior safety standards, this connector is ideal for board mount installations with a through-hole press-fit termination method. Operating in a wide temperature range from -55 to 105°C, it offers durability in various environments. The cage assembly with integrated connector design, along with internal/external EMI springs, provides effective EMI and RFI protection. RoHS compliant and offering standard enhancements, this connector is a versatile solution for high-speed data applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2227671-3
Series:zQSFP+/QSFP28
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Plating:Gold
Pitch:.032 in, .8 mm
Number of Ports:6
Data Interface:zQSFP+
Contact Amperage:.5 A
Number of Positions:228
Data Rate:28 Gb/s
Application:Standard
GPL:J25
Port Matrix Configuration:2 x 3
Tail Length:.079 in, 2 mm
Packaging:Box & Tray
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Underplating Material:Tin
PCB Contact Termination Area Plating:Gold
PCB Thickness (Recommended):.062 in, 1.57 mm
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L818
EMI and RFI Protection Type:Internal/External EMI Springs
Connector System:Cable-to-Board
Connector Product Type:Cage Assembly with Integrated Connector
ECCN:EAR99
Cage Type:Stacked
Lightpipe Configuraton:Outer Left Indicator Down
Rear EONs Per Port Column:3
Cage Material:Nickel Silver
Heat Sink Compatible:No
Lightpipe Included:Yes
Enhancements:Standard
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:2227671-3
SKU:AMP2227671-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: