223004-2
FB-5R,ASY,060,SIG,REC,SL,2.73
Part Aliases: TE Connectivity 1135479
Experience seamless signal transmission with our FB-5R Right Angle Board Mount Receptacle. Engineered for high-performance connectivity, this assembly boasts 60 contact positions in a matrix layout, ensuring reliable data transfer. With a pitch of 2mm and impedance of 60Ω, it's designed for optimal signal integrity. The gold-plated phosphor bronze contacts provide superior conductivity, while the LCP housing meets UL 94V-0 flammability standards. Operating in a wide temperature range from -67 to 257°F, it's suitable for diverse applications. Whether it's for data and devices or other signal requirements, this connector system guarantees outstanding performance on your printed circuit boards.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 223004-2 |
Series: | Z-PACK Future Bus+ |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 5 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .079 in, 2 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Impedance: | 60 Ω |
Package Quantity: | 24 |
Contact Amperage: | 3 A, 4.5 A |
Number of Positions: | 60 |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5 MΩ |
GPL: | 473 |
Packaging: | Tube |
Operating Temperature Range: | -67 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | 1.3 mm, .76 in |
Connector Height: | 11.3 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3963 |
Number of Signal Positions: | 60 |
Contact Layout: | Matrix |
Connector System: | Board to Board |
ECCN: | EAR99 |
Board to Board Configuration: | Right Angle |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Termination Post Tail Length: | .107 in, 2.73 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin, 3.81 µm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1135479 223004-2 |
Replacement Part: | 5223004-2 |
SKU: | AMP223004-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |