Introducing the MTA 100 series, a reliable and versatile PCB connector designed for signal applications. With a single row configuration and housing made of UL 94V-0 rated thermoplastic polyester, this connector ensures durability and safety in operation. Featuring 14 positions with 5 loaded contacts, it offers ample connectivity options. The straight, through-hole solder termination method with tin plating on the contact mating area guarantees secure and efficient soldering. With a pitch of 2.54mm (.1 in) and a voltage rating of 250VAC, it meets standard signal transmission requirements. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it's suitable for various environments. This unshrouded, wire-to-board connector has a compact design, with a vertical mount orientation and a low profile of .395 inches (10.033mm). Ideal for appliances and other electronic devices, it's a crucial component for your PCB assembly needs. Please note that it's not reviewed for lead-free solder processes and RoHS compliance may vary. For detailed specifications and certifications, refer to the product documentation. Elevate your connectivity solutions with the MTA 100 PCB connector.