2232532-4
4P, PL RAST 5 Tab Header, TH,Vertical
Enhance your PCB connections with the RAST 5D series housing, designed for reliable power transmission. Crafted from durable nylon in a natural hue, this vertical mount accommodates four positions with a 5mm pitch for seamless integration. Featuring through-hole solder termination and UL 94V-0 flammability standard compliance, it ensures safety and performance. With a contact amperage of 16A and a wide operating temperature range, from -40 to 120°C (-40 to 248°F), this connector is ideal for various power applications. Its tin-plated contact area guarantees efficient conductivity, while the shrouded header design with polarizing pegs ensures proper alignment. Whether used in appliances or other electronic devices, this PCB mount header offers reliability and longevity in every connection. Not reviewed for lead-free solder processes, it's a dependable choice for your assembly needs. [End of description]
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2232532-4 |
Series: | RAST 5D |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Solder, Through Hole - Solder |
Pitch: | .197 in, 5 mm |
Contact Type: | Tab |
Contact Amperage: | 16 A |
Number of Positions: | 4 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | JJ4 |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 150 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .059 in, 1.5 mm |
PCB Retention Type: | Solder Peg |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | K335 |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Keying and Polarized Position Locations: | 1B |
Contact Mating Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Polarizing Pegs |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Mating Tab Width: | .25 in, 6.35 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2232532-4 |
SKU: | AMP2232532-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |