2238045-2

RECEPTACLE, MINI FASTON, .250 SERIES

Enhance your electrical connections with this Mini Faston Receptacle from the FASTON 250 series. Crafted from durable brass with a reliable tin plating, it ensures secure and efficient contact. Designed for a tab width of 6.35 mm and a tab thickness of 0.81 mm, it accommodates wire sizes ranging from 18 to 22 AWG. The straight orientation, operating temperature range of -40 to 110 °C, and F-Crimp compatibility make it versatile for various applications. Its open barrel design allows for easy wire insertion, while its RoHS compliance guarantees environmental responsibility. Upgrade your connectivity with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238045-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm², 634 - 1782 CMA
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.094 - .11 in, 2.4 - 2.8 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2238045-2
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.33 mm / .013 in
UL Rating:Approved
Mating Retention Type:Hole
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: