223956-1
UNV PWR MDL, GUIDE PIN LOCT PL
Enhance your assembly process with our Universal Power Module Guide Pin, designed for precise alignment and secure installation on printed circuit boards. Crafted from passivated stainless steel for durability, this essential accessory features a vertical mount angle and a thread length of 6.2mm (.244 in). Perfect for maintaining the integrity of your connections, each package contains 1000 guide pins. With its meticulous engineering and compliance with RoHS standards, this guide pin is a reliable choice for a variety of applications in the electronics industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 223956-1 |
Accessory Type: | Guide Pin |
Finish/Coating: | Passivated |
Mount Angle: | Vertical |
Thread Length: | .244 in, 6.2 mm |
Package Quantity: | 1000 |
Base Material: | Stainless Steel |
GPL: | A87 |
Packaging: | Package |
GPL Description: | Data and Devices |
Product Code: | 3083 |
Screw Hole Thread Size: | M4 x 0.7-6G |
ECCN: | EAR99 |
Hardware Type: | Guide Pin Module |
Guide Hardware: | With |
Part Aliases: | PER-223956-1,F98082-000;223956-1 |
SKU: | AMP223956-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2017 | P-17-014113 - Cancellation of PCN P-16-013966 due to lack of clarity on providing the receiving manufacturing plant location. | Download |