225094-2
N SER BHD JACK WEATHERPROOF
Part Aliases: TE Connectivity M39012/03B0004
Enhance your connectivity with our N Series Bulkhead Jack Weatherproof Connector, designed for rugged performance in demanding environments. This panel-mount connector features a threaded mating type and crimp termination method, ensuring secure and reliable connections. With an impedance of 50 Ω and an operating frequency of up to 11 GHz, it is ideal for high-speed data transmission. The brass body with silver plating and gold-plated beryllium copper center contact offer excellent conductivity and durability. Suitable for aerospace, defense, and marine applications, this military-grade connector is built to withstand extreme temperatures from -65 to 165 °C. Whether you're working with RG 213 cables or other wire and cable configurations, this connector, also known as M39012/03B0004, guarantees optimal performance. Stay connected with confidence, even in the harshest conditions.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 225094-2 |
Series: | AMP N Series |
Gender: | Jack |
Mount Type: | Panel |
Termination Method: | Crimp |
Mating Type: | Threaded |
Impedance: | 50 Ω |
Operating Frequency: | 11 GHz |
Body Material: | Brass |
Panel Thickness: | .25 in, 6.35 mm |
Cable Type: | RG 213 |
Contact Configuration: | Not Captivated |
Number of Positions: | 1 |
Interface: | N Type |
GPL: | E25 |
Port Configuration: | Single Port |
Packaging: | Package |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Panel Mount: | Rear Mount |
Wire Termination Style: | Crimp |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | H303 |
Number of Coaxial Contacts: | 1 |
Body Finish: | Plated |
Body Plating Material: | Silver |
Cable Connector Orientation: | Straight |
Crimp Type: | Dual |
Center Contact Plating Material: | Gold |
Center Contact Material: | Beryllium Copper |
Dielectric Material: | PTFE |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | 21 mm, .827 in |
Product Grade: | Military |
Panel Attachment Style: | Rear Mount |
Part Aliases: | M39012/03B0004 |
SKU: | AMP225094-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |