225345-6

TNC PLUG DUAL

Part Aliases: TE Connectivity M39012/26B0006  
Enhance your RF connectivity with our TNC Plug Dual, a high-performance connector designed for aerospace, defense, and marine applications. Featuring a rugged brass body with silver plating, this connector ensures reliable signal transmission in harsh environments. Its gold-plated contacts and PTFE dielectric guarantee optimal performance up to 11 GHz, meeting military-grade standards. The crimp termination method offers secure attachment to RG 142, RG 142A, RG 142B, and RG 400 cables. With a threaded mating type and interfacial seal, it provides a robust and waterproof connection. Operating flawlessly in temperatures ranging from -55 to 125°C (-67 to 257°F), this connector is ideal for demanding scenarios where durability and signal integrity are paramount. Trust in the AMP TNC series for top-tier RF coaxial solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 225345-6
Series: AMP TNC
Gender: Plug
Mount Type: Cable Mount (Free-Hanging)
Termination Method: Crimp
Contact Plating: Gold
Mating Type: Threaded
Seal Type: Interfacial Seal
Impedance: 50 Ω
Operating Frequency: 11 GHz
Body Material: Brass
Body Shape: Circular
Cable Type: RG 142, RG 142A, RG 142B, RG 400
Number of Positions: 1
Interface: TNC
GPL: E25
Port Configuration: Single Port
Packaging: Carton
Operating Temperature Range: -55 - 125 °C, -67 - 257 °F
Wire Termination Style: Crimp
GPL Description: Aerospace Defense & Marine
Connector and Contact Terminate To: Wire and Cable
Product Code: K789
Number of Coaxial Contacts: 1
Body Finish: Plated
Body Plating Material: Silver
Cable Connector Orientation: Straight
Crimp Type: Dual
Center Contact Plating Material: Gold
Center Contact Material: Brass
Dielectric Material: PTFE
Contact Captivation Method: Mechanical
Mated Outer Diameter (Approximate): 16.256 mm, .64 in
Product Grade: Military
Part Aliases: M39012/26B0006
SKU: AMP225345-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: