225532-4
SMA PLUG FLEX
Part Aliases: TE Connectivity M39012/55B3019
Enhance your RF connectivity with our SMA Plug Flex, a high-performance cable mount connector designed for seamless integration in demanding environments. Featuring a robust stainless steel body and gold-plated contacts, it ensures reliable signal transmission up to 18 GHz. With a crimp termination method and compatibility with various cable types like RG 174 and RG 316, this connector offers versatility in installation. Ideal for aerospace, defense, and marine applications, it meets stringent industry standards for performance and durability. The threaded mating type with interfacial seal guarantees secure connections, while the safety wire holes provide added retention. Operating smoothly in temperatures ranging from -65 to 165 °C, this connector is a dependable choice for mission-critical operations. Upgrade your RF systems with the AMP SMA series connector, delivering quality and performance you can trust.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 225532-4 |
Series: | AMP SMA |
Gender: | Plug |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Plating: | Gold |
Mating Type: | Threaded |
Seal Type: | Interfacial Seal |
Impedance: | 50 Ω |
Operating Frequency: | 18 GHz |
RF Connector Type: | SMA |
Body Material: | Stainless Steel |
Cable Type: | RG 174, RG 188, RG 188A, RG 316 |
Contact Configuration: | Not Captivated |
Number of Positions: | 1 |
Interface: | SMA |
GPL: | E25 |
Mating Retention Type: | Safety Wire Holes |
Port Configuration: | Single Port |
Packaging: | Package |
Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
Wire Termination Style: | Crimp |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire and Cable |
Product Code: | K900 |
Ferrule Material: | Copper |
Ferrule Plating: | Tin-Lead |
Number of Coaxial Contacts: | 1 |
Body Finish: | Passivated |
Cable Connector Orientation: | Straight |
Crimp Type: | Hex |
Center Contact Plating Material: | Gold |
Center Contact Material: | Brass |
Dielectric Material: | PTFE |
Connector Length: | 24.13 mm, .95 in |
Coupling Nut Material: | Stainless Steel |
Coupling Nut Plating Finish: | Passivated |
Contact Captivation Method: | Mechanical |
Mated Outer Diameter (Approximate): | .354 in, 8.99 mm |
Military Category: | B |
Product Grade: | Military |
Connector Product Type: | Connector Assembly |
Part Aliases: | M39012/55B3019 |
SKU: | AMP225532-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |